• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox EU Wall Charger Charger 30 W Power Delivery, PPS

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Charger

30 W

Type

EU Wall Charger

Suitable for

iPhone

Smartphone

Tablet

Notebook

iPad

Charging method

Power Delivery

PPS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3813150 Otterbox EU Wall Charger Charger 30 W Power Delivery, PPS

Description

Is your current charger too slow? Then it's time to upgrade. This highly efficient 30-W charger offers top performance from an uncompromising rapid charging without loss of energy. This quick charger charges your smartphone up to 70% in just 30 minutes* and is compatible with Apple, Samsung, Google and many others. The powerful all-in-one charging solution that you've been looking for. Maximum charging power.Very easy.

This text is machine translated.

Features

  • Quick and compact charger for your device - Apple, Samsung, Google and many more
  • Charging time for smartphones: Up to 70% in 30 minutes*
  • Equipped with a 30 W USB-C connection
  • Efficient GaN technology
  • Safe charging with USB power supply (PD) and programmable Power supply (PPS)
  • Friendly and efficient customer service

Hints

Quick and compact charger for your device - Apple, Samsung, Google and many more
Charging time for smartphones: Up to 70% in 30 minutes*
Equipped with a 30 W USB-C connection
Efficient GaN technology
Safe charging with USB power supply (PD) and programmable Power supply (PPS)
Friendly and efficient customer service

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.