• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Flip Case Apple iPhone 17 Pro Crystal ball, Black Flip case, MagSafe compatibility, Shockproof 77-98588

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Flip Case

  • Folio design with card slot: The book-style cover not only protects the display, but also offers space for cards, cash or receipts.
  • Transparent Protection: Show the design of your iPhone through the clear back side while protecting it from bumps and scratches.
  • MagSafe-compatible: Built-in MagSafe magnets provide a strong connection to MagSafe accessories and enable fast, wireless charging.
  • Slim Profile: Despite the practical compartments, the sleeve remains light and slim so that it fits easily into your pocket.
  • Display protection: The folio flap protects your iPhone's display from scratches when you're not using it.

Technical specifications

Product type

Flip Case

Compatible with

Apple

Compatible with

iPhone 17 Pro

Suitable for

16 cm (6,3")

Factory colour

Crystal ball

Black

Features

Flip case

MagSafe compatibility

Shockproof

US DoD Military Standards

MIL-STD-810G

Suitable for

16 cm (6,3")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475683 Otterbox Flip Case Apple iPhone 17 Pro Crystal ball, Black Flip case, MagSafe compatibility, Shockproof 77-98588

Description

Your case, your wallet, your statement. The Otterbox React Folio MagSafe for the iPhone 17 Pro in black crystal is the perfect combination of protection and style. Not only does it protect your smartphone, it also has space for your most important maps, keeping it as slim as possible.

This text is machine translated.