Folio design with card slot: The book-style cover not only protects the display, but also offers space for cards, cash or receipts.
Transparent Protection: Show the design of your iPhone through the clear back side while protecting it from bumps and scratches.
MagSafe-compatible: Built-in MagSafe magnets provide a strong connection to MagSafe accessories and enable fast, wireless charging.
Slim Profile: Despite the practical compartments, the sleeve remains light and slim so that it fits easily into your pocket.
Display protection: The folio flap protects your iPhone's display from scratches when you're not using it.
Technical specifications
Product type
Flip Case
Compatible with
Apple
Compatible with
iPhone 17 Pro Max
Suitable for
17,5 cm (6,9")
Factory colour
Crystal ball
Black
Features
Flip case
US DoD Military Standards
MIL-STD-810G
Suitable for
17,5 cm (6,9")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475703 Otterbox Flip Case Apple iPhone 17 Pro Max Crystal ball, Black Flip case 77-98589
Description
The Otterbox React Folio MagSafe for iPhone 17 Pro Max in clear/black is the perfect combination of protection and style. Not only does it protect your smartphone, it also has space for your most important maps, keeping it as slim as possible.
This text is machine translated.
Description
The Otterbox React Folio MagSafe for iPhone 17 Pro Max in clear/black is the perfect combination of protection and style. Not only does it protect your smartphone, it also has space for your most important maps, keeping it as slim as possible.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?