• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Fre Series Back cover Apple iPhone 16 Pro Max Purple MagSafe compatibility, Waterproof 77-96160

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Fre Series Back cover

  • Waterproof + at 2 meters depth up to 1 hour waterproof IP68
  • DROP+ 5 times more falls than military standard (MIL-STD-810G 516.6)
  • Integrated display protection and port covers for all-round protection
  • For MagSafe with integrated magnets
  • Convenient cases, chargers and accessories from Otterbox for MagSafe
  • Made from at least 50% recycled plastic, including 25% recycled ocean plastic
  • Works with 5G networks

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 16 Pro Max

Suitable for

17,5 cm (6,9")

Factory colour

Purple

Material

Polycarbonate (PC)

Features

MagSafe compatibility

Waterproof

Suitable for

17,5 cm (6,9")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393458 Otterbox Fre Series Back cover Apple iPhone 16 Pro Max Purple MagSafe compatibility, Waterproof 77-96160

Description

On weekdays, professional in the spreadsheet. At the weekend, Trailrunner. Every day environmentalists. The waterproof Otterbox Fre-Series mobile case with MagSafe is designed by LifeProof to keep up with your productivity and pursuit, and also helps reduce your impact on the planet. Otterbox Fre offers all-round protection for your telephone with every activity and protection against falling, wherever you are. It also locks securely into the MagSafe accessories, so you can use the Otterbox Fre-Series with MagSafe in a new way and in new locations.

This text is machine translated.