• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Glass screen protector Apple iPhone 15 1 pc(s) Bulk Anti-fingerprint, Scratch-proof 77-93937

1/3
Product type
Glass screen protector
Compatible with
iPhone 15
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 15

Suitable for

iPhone

Compatible with

Apple

Suitable for

15,5 cm (6,1")

Features

Anti-fingerprint

Scratch-proof

Type

Bulk

Material (details)

Aluminium silicate

Content

1 pc(s)

Factory colour

Transparent

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980240 Otterbox Glass screen protector Apple iPhone 15 1 pc(s) Bulk Anti-fingerprint, Scratch-proof 77-93937

Description

Scope of delivery

  • Frustration-free packaging
  • This text is machine translated.

Hints

Product packaging is damaged or missing. The product itself has neither been used nor undergone refurbishment.