• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Lumen Clear (Retail) Flip Case Apple iPhone Duo Clear MagSafe compatibility, Magnet holder 77-001254

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Lumen Clear (Retail) Flip Case

  • Meets military case standard (MIL-STD-810G 516.6)
  • Slim design, first-class appearance
  • Elevated edges for protecting the camera and display
  • Scratch-resistant cover
  • Includes protection for the increased camera range for yet more security
  • Ultra-slim, two-piece design that flexibly adapts to your folding smartphone
  • Integrated magnets adhere firmly to MagSafe chargers and accessories
  • With full access to Camera Control, you can swipe, click, shoot and use Apple's visual intelligence
  • Built-in fixing points for attaching telephone strings and jewelry
  • Product contains at least 30% recycled material
  • Easy customer service

Technical specifications

Product type

Flip Case

Compatible with

Apple

Compatible with

iPhone Duo

Factory colour

Clear

Features

MagSafe compatibility

Magnet holder

US DoD Military Standards

MIL-STD-810G

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833370 Otterbox Lumen Clear (Retail) Flip Case Apple iPhone Duo Clear MagSafe compatibility, Magnet holder 77-001254

Description

Slim design, first-class appearance. The Lumen Series combines both in a robust smartphone case. The two-part design fits snugly on your smartphone – without any extra volume – and fits perfectly to the folding joint. The robust Smartphone sleeve with scratch-proof surface protects your display thanks to raised edges. The case has built-in magnets that adhere firmly to MagSafe accessories and allow full access to Camera Control.

This text is machine translated.