• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Lumen Series Case Samsung Pixel 11 Pro Fold Black 77-001335

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Case

Compatible with

Samsung

Compatible with

Pixel 11 Pro Fold

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3832358 Otterbox Lumen Series Case Samsung Pixel 11 Pro Fold Black 77-001335

Description

The Lumens Series for Pixel 11 Fold was developed for a powerful appearance and combines form and function. This trendy, opaque mobile case has an elegant, matte finish that remains permanently smooth and scratch-proof. Precisely crafted two-piece cover that follows the hinge of your folding smartphone. It sits securely and thin without applying, while also providing protection against falls. Built-in magnets ensure optimal orientation for wireless charging*, while raised edges additionally protect the display and camera. With the Lumen Series, the best-selling mobile phone case for foldable smartphones, you don't have to compromise to protect your device.

This text is machine translated.

Features

  • Meets military case standard (MIL-STD-810G 516.6)
  • Slim design, first-class appearance
  • Elevated edges for protecting the camera and display
  • Scratch-resistant cover
  • Ultra-slim, two-piece design that flexibly adapts to your folding smartphone
  • In addition, built-in magnets ensure optimum alignment for wireless charging*
  • Built-in fixing points for attaching telephone strings and jewelry
  • Product contains at least 30% recycled material
  • Smooth customer experience