• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Pro Pack Case Apple iPhone Air Black Shockproof, MagSafe compatibility, Inductive charging 77-99424

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Pro Pack Case

  • Built-in camera button: Never miss the perfect moment again. The special button on the case enables you to start the camera quickly and to shoot photos without having to grip.
  • MagSafe Compatibility: The built-in MagSafe system ensures easy and secure attachment of accessories and enables wireless charging at full speed.
  • Optimal Protection: The case reliably protects your iPhone Air from falls and scratches, while the slim design hardly applies.
  • Secure handling: The handy surface fits perfectly in the hand and gives you full control, no matter whether you are taking photographs or simply using your iPhone.

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone Air

Suitable for

16,5 cm (6,5")

Factory colour

Black

Features

Shockproof

MagSafe compatibility

Inductive charging

Suitable for

16,5 cm (6,5")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475675 Otterbox Pro Pack Case Apple iPhone Air Black Shockproof, MagSafe compatibility, Inductive charging 77-99424

Description

Your iPhone Air is a professional – now give him the cover he deserves. Make your photography skills child's play with the Otterbox Symmetry MagSafe camera control in black. This Pro Pack is the ultimate upgrade for those who want to get the best out of their iPhone camera.

This text is machine translated.