Built-in Camera Button: Shoot photos and start the camera at lightning speed with the additional, adjustable button without removing the device from the bag.
Robust multi-layer design- reliably protects your iPhone 17 Pro from heavy falls, dirt, scratches and dust.
MagSafe Technology: Built-in MagSafe magnets provide a strong connection to MagSafe accessories and allow quick and easy wireless charging.
Portcovers : Special covers protect connections and buttons from dirt and dust without restricting functionality.
Technical specifications
Product type
Case
Compatible with
Apple
Compatible with
iPhone 17 Pro
Suitable for
16 cm (6,3")
Factory colour
Black
Material
Polycarbonate (PC)
Elastomer
Magnet
US DoD Military Standards
MIL-STD-810G
Suitable for
16 cm (6,3")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475679 Otterbox ProPack Case Apple iPhone 17 Pro Black 77-98382
Description
The Otterbox Defender Pro MagSafe camera control for the iPhone 17 Pro is the ultimate cover for all, who use their phones under extreme conditions and still want to take perfect photos. It offers the legendary protection of the Defender series and combines it with the latest camera control.
This text is machine translated.
Description
The Otterbox Defender Pro MagSafe camera control for the iPhone 17 Pro is the ultimate cover for all, who use their phones under extreme conditions and still want to take perfect photos. It offers the legendary protection of the Defender series and combines it with the latest camera control.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?