• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox React Back cover Samsung Galaxy XCover 7 Black Shockproof 77-95436

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Otterbox React Back cover

  • Ultra-thin protective sleeve
  • Made from more than 50% recycled plastic
  • Easy on and off
  • DROP+ fall test according to military standard (MIL-STD-810G 516.6)
  • Hard covering with soft grip edges

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy XCover 7

Suitable for

16,8 cm (6,6")

Factory colour

Black

Material

Plastic

Features

Shockproof

US DoD Military Standards

MIL-STD-810G

Suitable for

16,8 cm (6,6")

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062154 Otterbox React Back cover Samsung Galaxy XCover 7 Black Shockproof 77-95436

Description

The React Series is an ultra-slim, durable sleeve from Otterbox that protects your phone from falls and scratches. Its stable one-piece design was tailored precisely to your telephone and the pleasant haptics provides excellent grip. The cover can be placed easily on your telephone and glides easily in the bag. Protect your phone with React Series proven protection.

This text is machine translated.

Scope of delivery

  • Frustration-free packaging

Hints

Product packaging is damaged or missing. The product itself has neither been used nor undergone refurbishment.

More interesting products

(*All information is plus legal VAT)