• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox React Case Samsung Galaxy A27 Transparent 77-000460

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox React Case

  • Ultra slim, elegant one-piece design
  • Elevated edges for protecting the camera and display
  • Scratch-resistant cover
  • Made from at least 40% recycled plastic
  • Works with Otterbox glass
  • DROP+ | Military drop test (MIL-STD-810G 516.6)
  • Official "Designed for Samsung" certification

Technical specifications

Product type

Case

Compatible with

Samsung

Compatible with

Galaxy A27

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808040 Otterbox React Case Samsung Galaxy A27 Transparent 77-000460

Description

The ultra-slim, durable React Series case is designed to protect your phone from falls and scratches. The solid, one-part shape fits exactly on your telephone and the soft-touch-borders provide a secure hold. In addition, the cover is quickly placed and slides easily in and out of the pockets. Protect your phone with React Series proven protection.

This text is machine translated.