• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox React Case Samsung Galaxy S26+ Black MagSafe compatibility, Magnet holder 77-99951

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Case

Compatible with

Samsung

Compatible with

Galaxy S26+

Suitable for

17 cm (6,7")

Factory colour

Black

Features

MagSafe compatibility

Magnet holder

US DoD Military Standards

MIL-STD-810G

Suitable for

17 cm (6,7")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728908 Otterbox React Case Samsung Galaxy S26+ Black MagSafe compatibility, Magnet holder 77-99951

Description

The Otterbox React magnets series case in elegant black combines an ultra-slim silhouette with the tested protection, which one expects from Otterbox. The solid one-part construction is tailored exactly to the Samsung Galaxy S26+ and offers excellent feel and grip due to its soft edges.

A technical highlight is the built-in magnets: They support the new Qi2 standard for wireless rapid charging up to 15 W and guarantee seamless interaction with the entire MagSafe accessory ecosystem. Despite the robust protection, the sleeve remains so thin that it slides effortlessly in any pocket.

This text is machine translated.