• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox React MagSafe Case Apple iPhone 16 Pro Max Transparent Shockproof, Inductive charging, MagSafe compatibility 77

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 16 Pro Max

Factory colour

Transparent

Material

Plastic

Features

Shockproof

Inductive charging

MagSafe compatibility

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639178 Otterbox React MagSafe Case Apple iPhone 16 Pro Max Transparent Shockproof, Inductive charging, MagSafe compatibility 77

Description

Military drop test (MIL-STD-810G 516.6)
Hard covering with soft grip edges
Ultra-thin protective sleeve
Integrated magnets adhere firmly to MagSafe chargers and accessories
Compatible with wireless charging
React Series for MagSafe contains at least 45% recycled material made from 100% recycled plastic
Compatible with Otterbox display protection
Smooth customer experience

This text is machine translated.