• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox React Series Folio Booklet Samsung Galaxy S25 Transparent, Black Inductive charging 77-97829

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox React Series Folio Booklet

  • Military Drop+ Fall Tests (MIL-STD-810G 516.6)
  • Folio provides additional protection for the touch-screen
  • Folio with magnetic closure
  • Card holders for cards or cash
  • Hard covering with soft grip edges
  • Slim profile slides easily into and out of pockets
  • Compatible with wireless charging
  • Compatible with Otterbox display protection

Technical specifications

Product type

Booklet

Compatible with

Samsung

Compatible with

Galaxy S25

Suitable for

15,7 cm (6,2")

Factory colour

Transparent

Black

Features

Inductive charging

US DoD Military Standards

MIL-STD-810G

Suitable for

15,7 cm (6,2")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393536 Otterbox React Series Folio Booklet Samsung Galaxy S25 Transparent, Black Inductive charging 77-97829

Description

Sleek profile and rugged, React Series Folio protects the phone when it falls down and protects against scratches and simplifies your life. The folio cover with magnetic lock protects your screen. At the same time it supports the protection of your privacy by blocking curious glances. In the card compartment inside you can store important things like ID card, a bank card or even some cash. The solid, one-part casing fits exactly and the soft-touch-borders provide a secure hold. In addition, the cover is quickly placed and slides easily in and out of the pockets. Get the proven protection of React Series Folio for your phone.

This text is machine translated.