All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Multimedia & Phones
Mobile Phones
Mobile Phone Accessories
Mobile Phone Cases, Pouches & Protection
Mobile Phone Sleeves
Otterbox Symmetry Back cover Apple iPhone 15 Pro Max Black MagSafe compatibility 77-92631
1/4
Variants
EAN:
0840304730223
Part number:
77-92631
Item no:
2974150
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Technical specifications
Show items with the same values
Product type
Back cover
Compatible with
Apple
Compatible with
iPhone 15 Pro Max
Suitable for
17 cm (6,7")
Factory colour
Black
Features
MagSafe compatibility
Suitable for
17 cm (6,7")
UKCA
yes
Otterbox Symmetry Back cover Apple iPhone 15 Pro Max Black MagSafe compatibility 77-94121
Otterbox Symmetry Back cover Apple iPhone 15 Pro Max Transparent, Stardust MagSafe compatibility 77-92659
Otterbox Symmetry Back cover Apple iPhone 15 Pro Max Transparent MagSafe compatibility 77-92664
What kind of Mobile Phone Sleeves are you looking for?
Google Pixel 11 sleeve
Hama mobile phone sleeve
iPhone 11 case
iPhone 12 case
iPhone 13 Pro Max sleeve
iPhone 13 Pro sleeve
iPhone 13 sleeve
iPhone 14 Pro Max sleeve
iPhone 14 Pro sleeve
iPhone 14 sleeve
iPhone 15 Pro Max sleeve
iPhone 15 Pro sleeve
iPhone 15 sleeve
iPhone 17 Pro Max sleeve
iPhone 17 Pro sleeve
iPhone 17 sleeve
iPhone 7 sleeve
iPhone 8 sleeve
IPhone cases
iPhone sleeve
Mobile phone belt pouch
Mobile phone leather pouch
Phone 18 Pro sleeve
Samsung Galaxy S24 sleeve