• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Symmetry Back cover Apple iPhone 16 Plus Red MagSafe compatibility 77-96533

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Symmetry Back cover

  • DROP+ 3 times more falls than military standard (MIL-STD-810G 516.6)
  • Ultra-smart design that adjusts to the lines of your phone
  • Built-in anchors allow mobile phones and trailers to be connected
  • The tactile keys feel like those of your telephone
  • Increased edges around the camera protect against hard impacts
  • Thanks to the lip of the display adequate distance from surfaces
  • Stable housing design with reinforced corners
  • Integrated magnets adhere firmly to MagSafe chargers and accessories
  • Compatible with Otterbox display protection

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 16 Plus

Suitable for

17 cm (6,7")

Factory colour

Red

Material

Polycarbonate (PC)

Features

MagSafe compatibility

Suitable for

17 cm (6,7")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335525 Otterbox Symmetry Back cover Apple iPhone 16 Plus Red MagSafe compatibility 77-96533

Description

Focus on your fit without compromising the safety of your device – with the Symmetry Series for MagSafe. This ultra slim body in different designs fits to the curves of your device and provides a perfect look. And now it is equipped with built-in anchors, so that you can personalize your experience with bands and trailers. All the buttons, features, and functions of your phone work perfectly in the Symmetry Series for MagSafeSafe. In addition, the integrated magnets lock securely into place on the MagSafe accessories. And no matter how you store your phone, the screen border and the raised edges around the camera offer additional protection.

This text is machine translated.