• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Symmetry Back cover Apple iPhone 16 Pro Max Pink MagSafe compatibility 77-96329

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Symmetry Back cover

  • Sleeve with inner felt lining and elegant touch
  • Metal buttons improve the tactile experience
  • Integrated magnets stick to MagSafe chargers and accessories
  • Metal crown protects camera from blows
  • Thanks to the lip of the display adequate distance from surfaces
  • Ultra thin and Ideal for each bag
  • Compatible with Otterbox display protection
  • This text is machine translated.

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 16 Pro Max

Suitable for

17,5 cm (6,9")

Factory colour

Pink

Material

Artificial leather

Features

MagSafe compatibility

Suitable for

17,5 cm (6,9")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335592 Otterbox Symmetry Back cover Apple iPhone 16 Pro Max Pink MagSafe compatibility 77-96329