• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Symmetry Back cover Google Pixel 9, Pixel 9 Pro Transparent Shockproof 77-95619

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Symmetry Back cover

  • DROP+ 3 times more falls than military standard (MIL-STD-810H 516.6)
  • Made from more than 50% recycled plastic
  • Slim profile glides gently into narrow pockets
  • The robust design protects with falls, impacts and misfortunes
  • The raised edges protect the camera and the touch-screen
  • One-piece design can be attached in no time at all

Technical specifications

Product type

Back cover

Compatible with

Google

Compatible with

Pixel 9

Pixel 9 Pro

Suitable for

16 cm (6,3")

Factory colour

Transparent

Material

Polycarbonate (PC)

Features

Shockproof

Suitable for

16 cm (6,3")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331749 Otterbox Symmetry Back cover Google Pixel 9, Pixel 9 Pro Transparent Shockproof 77-95619

Description

You don't have to decide between a protective and a stylish shell. The Symmetry Series features slim protective sleeves that underline your style. All the keys, features and functions of your smartphone work perfectly. Moreover, the Symmetry Series is easy to remove and attach. Whether it's pretty, playful, bold or striking, the Symmetry Series offers extra-slim, expressive covers with the usual protection.

This text is machine translated.