• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Symmetry Folio (ProPack) iPad cover/bag Apple iPad Air 11" (M4, 2026), iPad Air 11" (M3, 2025), iPad Air 11" (M

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Symmetry Folio (ProPack) Book case

  • DROP+ | Military drop test (MIL-STD-810G 516.6)
  • Particularly slim profile for easy storage in pockets and purses
  • The folio protects your display in cases and packs
  • Non-slip rubber feet to stabilize your tablet on smooth surfaces
  • The multi-position stand keeps your tablet stable and secure, both at tipps and from viewing angles
  • Magnets activate sleep and wake mode
  • The transparent back allows you to quickly and easily identify the device markings and engravings of your tablet
  • Integrated Apple pencil holder for secure storage and convenient access

Technical specifications

Product type

iPad cover/bag

Design

Book case

Compatible with

Apple

Suitable for

iPad Air 11" (M4, 2026)

iPad Air 11" (M3, 2025)

iPad Air 11" (M2, 2024)

iPad Air 10.9" (Gen.5, 2022)

iPad Air 10.9" (Gen.4, 2020)

Suitable for

27,7 cm (10,9")

27,9 cm (11")

Features

Military-grade

Shockproof

Built-in stand

Auto sleep/wake-up

Pen holder

Factory colour

Blue

US DoD Military Standards

MIL-STD-810G

Suitable for

27,7 cm (10,9") - 27,9 cm (11")

Documents & Downloads

Datasheet

Datasheet 3193685 Otterbox Symmetry Folio (ProPack) iPad cover/bag Apple iPad Air 11" (M4, 2026), iPad Air 11" (M3, 2025), iPad Air 11" (M

Datasheet 3193685 Otterbox Symmetry Folio (ProPack) iPad cover/bag Apple iPad Air 11" (M4, 2026), iPad Air 11" (M3, 2025), iPad Air 11" (M

User & Safety Instructions

User & Safety Instructions 3193685 Otterbox Symmetry Folio (ProPack) iPad cover/bag Apple iPad Air 11" (M4, 2026), iPad Air 11" (M3, 2025), iPad Air 11" (M

Description

The Symmetry Folio protective sleeve protects your tablet against falls, and the transparent back side simplifies the detection of engravings and device markings. The foil feed made of micro-fiber protects the screen and magnets keep it closed. The folio can be quickly converted to two positions for typing and displaying. The cover also remains on smooth surfaces thanks to its non-slip rubber feet.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.