DROP+ 3 times more falls than military standard (MIL-STD-810H 516.6)
The alternative of cactus is grown biologically without irrigation USDA certified and harvested sustainably twice a year to protect cactus
Made from organically grown and sustainably harvested fig cactus and without animal testing
The Symmetry Series contains at least 55% recycled material made from 100% recycled plastic
Sleeve with inner felt lining and elegant touch
Metal buttons improve the tactile experience
Metal crown protects camera from blows
Thanks to the lip of the display adequate distance from surfaces
Ultra thin and Ideal for each bag
Compatible with Otterbox display protection
Technical specifications
Product type
Back cover
Compatible with
Samsung
Compatible with
Galaxy S25 Ultra
Suitable for
17,5 cm (6,9")
Factory colour
Brown
Material
Felt
Metal
Suitable for
17,5 cm (6,9")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393549 Otterbox Symmetry Series Back cover Samsung Galaxy S25 Ultra Brown 77-97509
Description
Experience Symmetry Series cactus. Discover this rare desert flower - alternative from cactus. It is a plant-based alternative that is biologically grown and sustainably obtained from fig cacti without requiring artificial irrigation. Cactus is aesthetically appealing and at the same time resistant against scratches and stains. With its metal buttons, inner felt lining, metallic camera crown and ultra-thin profile, this cover is something special in every respect. And to round-off the sophisticated design of your mobile phone sleeve made of cactus, it has a strong and proven fall protection.
This text is machine translated.
Description
Experience Symmetry Series cactus. Discover this rare desert flower - alternative from cactus. It is a plant-based alternative that is biologically grown and sustainably obtained from fig cacti without requiring artificial irrigation. Cactus is aesthetically appealing and at the same time resistant against scratches and stains. With its metal buttons, inner felt lining, metallic camera crown and ultra-thin profile, this cover is something special in every respect. And to round-off the sophisticated design of your mobile phone sleeve made of cactus, it has a strong and proven fall protection.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?