• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Thin Flex Case Samsung Galaxy Z Flip8 Transparent Magnet holder 77-000593

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Thin Flex Case

  • Ultra-smart design that fits into the shape of your phone
  • Hard, ultra-thin sleeve with soft grip edges
  • Elevated edges protect the camera and display
  • Built-in magnets align optimally and enable quick charging of up to 15W with the wireless Qi2 chargers
  • Contains at least 50% recycled material made from 100% recycled plastic
  • DROP+ | Military drop test (MIL-STD-810H 516.6)
  • Official "Designed for Samsung" certification

Technical specifications

Product type

Case

Compatible with

Samsung

Compatible with

Galaxy Z Flip8

Factory colour

Transparent

Features

Magnet holder

US DoD Military Standards

MIL-STD-810H

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820652 Otterbox Thin Flex Case Samsung Galaxy Z Flip8 Transparent Magnet holder 77-000593

Description

Insert your new foldable Samsung Galaxy into the thin Flex series, the ultra-thin, form-fitting smartphone case. The Thin Flex series can be fixed to your smartphone in no time at all, protects it against falls, scratches and scratches and offers the comfort of wireless charging. An additional edge provides a secure fit and improved protection. All functions remain accessible with the Thin Flex series both open and closed. You can rely on the proven protection of the Thin Flex series in every situation.

This text is machine translated.