• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox WallCharger 45W Charger 45 W Power Delivery, PPS White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox WallCharger 45W Charger

  • Quick and compact charger for your device – Apple, Samsung, Google and many more
  • Charging time for smartphones: Up to 70% in 30 minutes*
  • Charging time for tablets: Up to 50% in 30 minutes*
  • *Based on iPhone 17, iPad Pro 11"
  • Equipped with a 45 W USB-C connection
  • Efficient GaN technology
  • Safe charging with USB power supply (PD) and programmable Power supply (PPS)
  • Smooth customer experience

Technical specifications

Product type

Charger

45 W

Type

WallCharger 45W

Suitable for

iPhone

Smartphone

Tablet

Notebook

iPad

Factory colour

White

Charging method

Power Delivery

PPS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3813142 Otterbox WallCharger 45W Charger 45 W Power Delivery, PPS White

Description

Life is too short to be tied to an outlet. You need electricity, and that too immediately. That's why we have a 45 W charger. Your smartphone from 0 to 70% in 30 minutes. No long waiting. No compromises. You have a tablet? This can be charged up to 50%* in the same half hour. This is lightning speed for your high-tech devices. And the best part? It works well with all devices. Whether Apple, Samsung or Google - this fast charger is suitable for all. Slowly was yesterday. With the 45-W battery charger and you can concentrate on the essentials again.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.