• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox WallCharger Charger 30 W Power Delivery White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox WallCharger Charger

  • Quick and compact charger for your device – Apple, Samsung, Google and many more
  • Charging time for smartphones: Up to 70% in 30 minutes*
  • *Based on iPhone 17
  • Equipped with a 30 W USB-C connection
  • Efficient GaN technology
  • Safe charging with USB power supply (PD) and programmable Power supply (PPS)
  • Smooth customer experience

Technical specifications

Product type

Charger

30 W

Type

WallCharger

Suitable for

iPhone

Smartphone

Tablet

Notebook

iPad

Factory colour

White

Charging method

Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3813135 Otterbox WallCharger Charger 30 W Power Delivery White

Description

Is your current charger too slow? Then it's time to upgrade. This highly efficient 30-W charger offers top performance straight to the point – for uncompromising fast charging without loss of energy. This quick charger charges your smartphone up to 70% in just 30 minutes* and is compatible with Apple, Samsung, Google and many others. The powerful all-inone charging solution you've been looking for. Maximum Charging Output Very simple.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.