• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Overload relay 2 change-overs Siemens 3RN2013-1BW30 1 pc(s)

Image similar
Product type
Overload relay
Functions
PTC temperature monitoring
Contact type
2 change-overs
Type
3RN2013-1BW30
Features
+ test button
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Overload relay

Type

3RN2013-1BW30

Functions

PTC temperature monitoring

Features

+ test button

Contact type

2 change-overs

Contact material

AgSnO

Width

22.5 mm

Height

100 mm

Depth

90 mm

Dim

(W x H x D) 22.5 x 100 x 90 mm

Content

1 pc(s)

Weight

200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798197 Overload relay 2 change-overs Siemens 3RN2013-1BW30 1 pc(s)

More interesting products

(*All information is plus legal VAT)