• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Overload relay 3 breakers Condor R 5/4,2 1 pc(s)

EAN:
Part number:
Item no:
Product type
Overload relay
Functions
Overcurrent
Contact type
3 breakers
Type
R 5/4,2
Reading range (min.)
2.4 A
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Overload relay

Type

R 5/4,2

Reading range (min.)

2.4 A

Reading range (max.)

4.2 A

Functions

Overcurrent

Amperage adjustment range (min.)

2.40 A

Amperage adjustment range (max.)

4.20 A

Adjustment range (amperage)

2.40 - 4.20 A

Contact type

3 breakers

Content

1 pc(s)

Weight

0.18 kg

Factory colour

Black

Nominal current

4.20 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2755330 Overload relay 3 breakers Condor R 5/4,2 1 pc(s)

Description

For mounting in MDR5 pressure switch

This text is machine translated.