• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Overload relay 690 V (max) 1 maker, 1 breaker Finder 6K.T0.0.000.0811 1 pc(s)

Product type
Overload relay
Max. operating voltage
690 V
Contact type
1 maker
1 breaker
Type
6K.T0.0.000.0811
Operating voltage
690 V (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 50.41 / piece)
€ 50.41
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Motor protection relay for 6K.04

  • Feedback contact 1 NO contact + 1 NC contact Setting range: 8…11 A.
  • Stop key
  • Contact material AgNi
  • Nominal isolation voltage 690 V
  • Trip class according to IEC 947-4-1_ 10 A.
  • Cage clamps
  • Protection: IP 20

Technical specifications

Product type

Overload relay

Type

6K.T0.0.000.0811

Max. operating voltage

690 V

Operating voltage

690 V (max)

Amperage adjustment range (min.)

8 A

Amperage adjustment range (max.)

11 A

Adjustment range (amperage)

8 - 11 A

Contact type

1 maker

1 breaker

Contact material

AgNi

Connection

Spring-loaded heavy duty connector

IP20

Min. temperature

-25 °C

Max. temperature

60 °C

Width

45 mm

Height

73 mm

Depth

76.5 mm

Dim

(W x H x D) 45 x 73 x 76.5 mm

Content

1 pc(s)

Industrial packaging

Yes

Factory colour

Grey

Black

Nominal current

2.5 A

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

1 mm²

Cross section (inflexible) (min.)

0.75 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3702256 Overload relay 690 V (max) 1 maker, 1 breaker Finder 6K.T0.0.000.0811 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3702256 Overload relay 690 V (max) 1 maker, 1 breaker Finder 6K.T0.0.000.0811 1 pc(s)

Description

Motor protection relay for 6K.04

This text is machine translated.

More interesting products

(*All information is plus legal VAT)