• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Owl Labs Netzwerkkamera Webcam

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Owl Labs Meeting Owl 3 – conference camera – color

  • BETTER COLLABORATION. The Meeting Owl 3 records 360° videos in 1080p HD and 360° audio in a distance of up to 5.5 m. Automatically focuses on the person who speaks for active collaboration and better participation, while displaying a 360° view of the room.
  • SIMPLE PLUG-AND-PLAY. It takes only 7 minutes from unpacking to the first meeting. Simply plug in the power and USB port, start the desired video conference platform and start the meeting. Manage meetings easily from desktop, mobile phone, or tablet apps.
  • UNIVERSAL COMPATIBLE. Compatible with virtually all web-based video conferencing platforms, including Zoom, GoToMeeting, Google Meet, Microsoft teams, Cisco WebEx, Bluejeans and many others.
  • MORE INTELLIGENT OVER TIME. Has the latest Owl Intelligence SystemTM, which concentrates four times faster on people. WLAN-enabled, in order to receive over-the-air software upgrades and extensions.
  • ADAPTS TO EVERY ROOM. Couple two meeting owls or add an expansion mic to increase the video and audio range in larger rooms. Compatible with Owl Labs' whiteboard Owl and Meeting HQ to complete your hybrid room set-up.
  • AWARDED Owl Labs, the manufacturer of Meeting Owl, has won numerous industry awards, including TIME's Best Inventions of 2020 and CES's Innovation Award in 2020 and 2021.

Technical specifications

  • 1920 x 1080 - 1080p - Audio - Wireless - Wi-Fi - USB-C.
Product type

Webcam

Factory colour

Multicolour

Width

11.1 cm

Height

27.3 cm

Depth

11.1 cm

Dim

(W x H x D) 11.1 x 27.3 x 11.1 cm

Weight

1200 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731144 Owl Labs Netzwerkkamera Webcam

Description

Get to know the Meeting Owl®3, premium camera with a 360° camera, microphone and speaker that provides the most impressive meeting experience for hybrid teams.See and hear everything in the room with 360° video and audio and the improved Owl Intelligence System (OIS™), which automatically focuses on the person with the help of Computer Vision. which speaks.Eliminates friction losses through a plug-and-play conference facility and supports most video conferencing platforms, including Zoom, Google meet and Microsoft teams.WiFi-enabled to become more intelligent over time through continuous software innovations and feature launches of the Owl Intelligence System.Connect to a second meeting Owl Connect or an expansion mic to support meetings in larger rooms.Get quicker: from unboxing to first meeting in6+Effortless updates: Enables smarter OTA updates in 2 minutes Adaptive technology: Extends to rooms up to 9 feet with two Meeting Owls.Better Meetings: Faster and smoother loudspeaker transitions with loudspeaker recognition in up to 3 seconds

This text is machine translated.

Features

  • Owl Labs Meeting Owl 3 Conference Camera
  • Device type : Conference camera - fixed
  • Audio : Yes: Three built-in speakers, eight microphones integrated
  • Dimensions (width x depth x height): 11.1 cm x 11.1 cm x 27.2 cm
  • Weight: 1.2 kg
  • Connection technology : Wired, wireless
  • Camera : Color
  • Max resolution : 1920 x 1080
  • Video modes : 1080p
  • Focus setting : Automatic
  • Interfaces: USB-C IEEE 802.11ac
  • Software Certification : Certified for Microsoft teams
  • Included cables : 1 - USB-C cable
  • Voltage : 100-240 V AC
  • Features : 360° field of view, Owl Intelligence System with auto focus, Qualcomm Snapdragon 605 processor

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.