• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Owl Labs Telefon Padded pouch Black ACCMTW000-0001

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Owl Labs Telefon Padded pouch

  • Product type: Phone
  • Type: Phone

Technical specifications

  • Owl Labs - case
  • Product Type : Bag
  • Dimensions (width x depth x height): 20.3 cm x 12.7 cm x 28.6 cm
  • Weight 397 g
  • Material : Polyester, foam padding, Microsuede
  • Colour: black
  • Developed for: Owl Labs Meeting HQ, Meeting Owl 3, Meeting Owl MTW100, Meeting Owl Pro
Product type

Padded pouch

Factory colour

Black

Material

Polyester

Screen size diagonal (inches)

1 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733058 Owl Labs Telefon Padded pouch Black ACCMTW000-0001

Description

Owl Labs – case – soft sides – polyester, microsuede, foam padding – black – for Owl Labs Meeting HQ, Meeting Owl 3, Meeting Owl MTW100, Meeting Owl Pro

This text is machine translated.

Features

  • Owl Labs - case
  • Product Type : Bag
  • Dimensions (width x depth x height): 20.3 cm x 12.7 cm x 28.6 cm
  • Weight 397 g
  • Material : Polyester, foam padding, Microsuede
  • Colour: black
  • Developed for: Owl Labs Meeting HQ, Meeting Owl 3, Meeting Owl MTW100, Meeting Owl Pro