• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

P.R.O. Löschdecke PRO, 100 x 100 cm 800.115 Fire blanket 100 mm x 100 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PER fire blanket 100 x 100 cm,
  • Made of silicon-coated thermal glass,
  • Heat resistant up to 1250°C, asbestos-free,
  • With release bands,
  • In red PVC-container

Our service for you

Technical specifications

Temperature range

1250 °C

Product type

Fire blanket

Content

1 pc(s)

Weight

0.8 kg

Dim

(L x W) 100 mm x 100 mm

Width

100 mm

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394351 P.R.O. Löschdecke PRO, 100 x 100 cm 800.115 Fire blanket 100 mm x 100 mm

Description

Fire blanket for use with burning frying pans, oil pans, overflow reahens, Advent wreaths, etc.

This text is machine translated.