• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

P.R.O. Löschspray-Schaum PRO Spray foam Fluoride-free 600 ml Fire class: A, F Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Extinguishing agent type: Foam
  • Capacity: 600 ml
  • Fire class A, F
  • Class A5, F5

Our service for you

Technical specifications

Extinguishing agent

Foam

Product type

Spray foam

Fire class

A

F

Factory colour

Red

Weight

720 g

Dim

(L x W x H) 74 x 74 x 300 mm

Features

Fluoride-free

Capacity

600 ml

Class

A5

F5

Width

74 mm

Height

300 mm

Length

74 mm

Depth

74 mm

Documents & Downloads

Security datasheet

Security datasheet 3454106 P.R.O. Löschspray-Schaum PRO Spray foam Fluoride-free 600 ml Fire class: A, F Content 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

What kind of Fire Extinguishers are you looking for?