• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PAGNA 1554282 A4 No. of compartments:10

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PAGNA signature file de Luxe 10 compartments

  • Dimensions: 24 x 35 cm (W x H)
  • Paper Format: DIN A4
  • With inscription plate
  • Cover material: plastic
  • Compartment divider color: pink
  • 10 compartments
  • 3 peepholes

Technical specifications

Paper size

A4

Factory colour

Black

No. of compartments

10

No. of peepholes

3

Label

Yes

Compartment divider colour

Rose

Material

Grey cardboard

Outer lining material

Grey cardboard

Cover material

Plastic

Width

240 mm

Height

350 mm

Product type description

de Luxe

Promotional item type

Unterschriftenmappe de Luxe

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554282 PAGNA 1554282 A4 No. of compartments:10

Description

Signature file a high-quality binding and strengthened turning tabs. High capacity by expanding back, by a special plastic coating against the tearing is protected.

This text is machine translated.

Features

  • Signature folder

More interesting products

(*All information is plus legal VAT)