• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic 1 pc(s) Thin film capacitor SMD 0805 390 pF 50 V DC 2 % (L x W) 2 mm x 1.25 mm

Image similar
Product type
Thin film capacitor
Type
SMD
Type
0805
Capacity (elec.)
390 pF
Nominal voltage
50 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Thin film capacitor

Type

SMD

Type

0805

Dim

(L x W) 2 mm x 1.25 mm

Capacity (elec.)

390 pF

Nominal voltage

50 V DC

Tolerance ±

2 %

Material

Polypropylene

Length

2 mm

Width

1.25 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

1 pc(s)

Type

ECH-U1H391GX5

Documents & Downloads

Datasheet

Datasheet 3062740 Panasonic 1 pc(s) Thin film capacitor SMD 0805 390 pF 50 V DC 2 % (L x W) 2 mm x 1.25 mm

User & Safety Instructions

User & Safety Instructions 3062740 Panasonic 1 pc(s) Thin film capacitor SMD 0805 390 pF 50 V DC 2 % (L x W) 2 mm x 1.25 mm

What kind of Film Capacitors are you looking for?