• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic 1 pc(s) Thin film capacitor SMD 1206 0.018 µF 16 V DC 5 % (L x W) 3.2 mm x 1.6 mm

Image similar
Product type
Thin film capacitor
Type
SMD
Type
1206
Capacity (elec.)
0.018 µF
Nominal voltage
16 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Thin film capacitor

Type

SMD

Type

1206

Dim

(L x W) 3.2 mm x 1.6 mm

Capacity (elec.)

0.018 µF

Nominal voltage

16 V DC

Tolerance ±

5 %

Material

Polypropylene

Length

3.2 mm

Width

1.6 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

1 pc(s)

Type

ECH-U1C183JX5

Documents & Downloads

Datasheet

Datasheet 3062745 Panasonic 1 pc(s) Thin film capacitor SMD 1206 0.018 µF 16 V DC 5 % (L x W) 3.2 mm x 1.6 mm

User & Safety Instructions

User & Safety Instructions 3062745 Panasonic 1 pc(s) Thin film capacitor SMD 1206 0.018 µF 16 V DC 5 % (L x W) 3.2 mm x 1.6 mm

What kind of Film Capacitors are you looking for?