• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic 1 pc(s) Thin film capacitor SMD 1913 0.082 µF 50 V DC 2 % (L x W) 4.8 mm x 3.3 mm

Image similar
Product type
Thin film capacitor
Type
SMD
Type
1913
Capacity (elec.)
0.082 µF
Nominal voltage
50 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Thin film capacitor

Type

SMD

Type

1913

Dim

(L x W) 4.8 mm x 3.3 mm

Capacity (elec.)

0.082 µF

Nominal voltage

50 V DC

Tolerance ±

2 %

Material

Polypropylene

Length

4.8 mm

Width

3.3 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

1 pc(s)

Type

ECH-U1H823GX9

Documents & Downloads

Datasheet

Datasheet 3062757 Panasonic 1 pc(s) Thin film capacitor SMD 1913 0.082 µF 50 V DC 2 % (L x W) 4.8 mm x 3.3 mm

User & Safety Instructions

User & Safety Instructions 3062757 Panasonic 1 pc(s) Thin film capacitor SMD 1913 0.082 µF 50 V DC 2 % (L x W) 4.8 mm x 3.3 mm

What kind of Film Capacitors are you looking for?