• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic 100 pc(s) Thin film capacitor SMD 0603 390 pF 16 V DC 2 % (L x W) 1.6 mm x 0.8 mm

Image similar
Product type
Thin film capacitor
Type
SMD
Type
0603
Capacity (elec.)
390 pF
Nominal voltage
16 V DC
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Thin film capacitor

Type

SMD

Type

0603

Dim

(L x W) 1.6 mm x 0.8 mm

Capacity (elec.)

390 pF

Nominal voltage

16 V DC

Tolerance ±

2 %

Material

Polypropylene

Length

1.6 mm

Width

0.8 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 2857291 Panasonic 100 pc(s) Thin film capacitor SMD 0603 390 pF 16 V DC 2 % (L x W) 1.6 mm x 0.8 mm

User & Safety Instructions

User & Safety Instructions 2857291 Panasonic 100 pc(s) Thin film capacitor SMD 0603 390 pF 16 V DC 2 % (L x W) 1.6 mm x 0.8 mm

What kind of Film Capacitors are you looking for?