• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic 100 pc(s) Thin film capacitor SMD 0805 10000 pF 16 V DC 2 % (L x W) 2 mm x 1.25 mm

Image similar
Product type
Thin film capacitor
Type
SMD
Type
0805
Capacity (elec.)
10000 pF
Nominal voltage
16 V DC
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Thin film capacitor

Type

SMD

Type

0805

Dim

(L x W) 2 mm x 1.25 mm

Capacity (elec.)

10000 pF

Nominal voltage

16 V DC

Tolerance ±

2 %

Material

Polypropylene

Length

2 mm

Width

1.25 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 2857266 Panasonic 100 pc(s) Thin film capacitor SMD 0805 10000 pF 16 V DC 2 % (L x W) 2 mm x 1.25 mm

User & Safety Instructions

User & Safety Instructions 2857266 Panasonic 100 pc(s) Thin film capacitor SMD 0805 10000 pF 16 V DC 2 % (L x W) 2 mm x 1.25 mm

What kind of Film Capacitors are you looking for?