• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic AFP0RAD8 PLC add-on module

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FP0 R-series: The ultra-compact SPS control

  • Large program memory with 16K/32k steps
  • Memory for precise documentation of the system independent comment
  • Maintenance-free full backup of all data (without battery) with new F-Type - unique in the industry!
  • Quick program transfer speed through the USB 2.0 connection

Technical specifications

Product type

PLC add-on module

Fitting type (details)

On top-hat rail to DIN 50 022, 35 mm or screw-mounting with equipment feet ZB4-101-GF1

Manufacturer part #

AFP0RAD8

Type

AFP0RAD8

Connection

0.2 - 0.25 mm², flexible/0.2 - 4.0 mm², rigid

Certification

EN 50 178, IEC/EN 60947, UL, CSA

Interference suppression

EN 55 011/55 022 class B

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1509053 Panasonic AFP0RAD8 PLC add-on module

Description

Extremely high processing speed enhances the productivity
0.08 µs/step in the case of basic commands for the first 3000 steps (0.58 µs/step for all further steps). Ideal for use of the FP0 R during positioning tasks and process automation, such as, for example, in labeling machines.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)