• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic AG-VBR89G Camera battery replaces original battery (camera) AG-VBR89G 7.3 V 8500 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Camera battery

  • Capacitance 8500 mAhA good replacement or back-up power supply

Technical specifications

Product type

Camera battery

for brands

Panasonic

replaces original battery

AG-VBR89G

Capacity (mAh, Ah)

8500 mAh

Voltage

7.3 V

Technology

Li-ion

Width

69.6 mm

Height

70 mm

Depth

41.3 mm

Weight

333 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 69.6 x 70 x 41.3 mm

Compatible with

Panasonic AG-AC8

Panasonic AG-AC90A

Panasonic AG-DVX200

Panasonic AJ-PG50

Panasonic AJ-PX230

Panasonic AJ-PX270

Panasonic HC-MDH2

Panasonic HC-X1000

Range of use

Digital camera

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1674423 Panasonic AG-VBR89G Camera battery replaces original battery (camera) AG-VBR89G 7.3 V 8500 mAh

Description

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.

Features

  • High-performance and durable
  • With status display
  • Integrated protective electronics
  • High energy density
  • Quick charging.