• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Blu-Ray-Brenner FZ-VBD551U Grau Internal Blu-ray writer Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Readable media
  • BD-R
  • BD-RE
  • DVD-R
  • DVD-RAM
  • DVD-ROM
  • DVD+RW
  • Writeable media
  • BD-R
  • BD-RE
  • DVD-R
  • DVD-RAM
  • DVD-RW

Technical specifications

Product type

Internal Blu-ray writer

Factory colour

Grey

Type

Internal

Width

133.7 mm

Height

19.9 mm

Depth

144.9 mm

Weight

0.168 kg

Dim

(W x H x D) 133.7 x 19.9 x 144.9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553888 Panasonic Blu-Ray-Brenner FZ-VBD551U Grau Internal Blu-ray writer Grey

Warranty Terms

Warranty Terms 3553888 Panasonic Blu-Ray-Brenner FZ-VBD551U Grau Internal Blu-ray writer Grey

Description

Panasonic Blu-Ray-Burner FZ-VBD551U Grey
Blu-ray drive for Toughbook 55 (FZ-55)

This text is machine translated.

System requirements

  • Compatible with Panasonic Tough book 55 (FZ-55)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.