
Technical specifications
- between open contacts 1500 V
- Product type
PCB relay
- Type
DSP1A12
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9.6 V DC
- Max. pick-up voltage
15.6 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
480 Ω
- Contact type
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
30 V DC
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
150 W
2000 VA
- Creepage distance (coil/clips)
4 mm
- Connection
Solder pins
- Durability
5 x 107
- Min. temperature
-40 °C
- Max. temperature
+65 °C
- Length
20.2 mm
- Width
11 mm
- Height
10.5 mm
- Dim
(L x W x H) 20.2 x 11 x 10.5 mm
- Content
1 pc(s)
- Type
1xNO
- Power consumption
300 mW
- Nominal voltage (details)
12 V
- Switching voltage
30V/DC/250 V AC
- Switching current
8 A
- Type
DSP1A12
- Ambient temperature
-40 - +65 °C
- Breaking capacity
10µA/5 V DC
- Operating voltage
15.6 V DC
Documents & Downloads
Datasheet
Datasheet 504907 Panasonic DSP1A12 PCB relay 12 V DC 8 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504907 Panasonic DSP1A12 PCB relay 12 V DC 8 A 1 maker 1 pc(s)
Description
Hints
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























