• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic DSP2APS Relay socket Compatible with series: Panasonic DSP series (L x W x H) 11 x 23 x 17 mm 1 pc(s)

1/3
Product type
Relay socket
Connection
Print
Mounting type
PCB
Content
1 pc(s)
Compatible with
Panasonic
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. continuous current: 8 A
  • Breakdown voltage: 3000 Vrms (between the terminals, except between the coil contacts)
  • Heat resistant (for 1 h) 150°C
  • Insulation resistance (at 500 V between the terminals) 1000 MΩ
Product type

Relay socket

Content

1 pc(s)

Connection

Print

Mounting type

PCB

Compatible with

Panasonic

Compatible with series

Panasonic DSP series

Width

23 mm

Height

17 mm

Length

11 mm

Dim

(L x W x H) 11 x 23 x 17 mm

Type

DSP2APS

Type

Relay socket for DSP relay

Insulation resistance

(At 500 V between the terminals) 1000 MΩ

Type

DSP2APS

Max. permanent current

8 A

Documents & Downloads

Datasheet

Datasheet 505025 Panasonic DSP2APS Relay socket Compatible with series: Panasonic DSP series (L x W x H) 11 x 23 x 17 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)