• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic PA1APS Relay socket Compatible with series: Panasonic PA series (L x W x H) 22.6 x 5 x 14.3 mm 1 pc(s)

1/4
Product type
Relay socket
Connection
Print
Mounting type
PCB
Content
1 pc(s)
Compatible with
Panasonic
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contact spacing: 5.08 mm
Product type

Relay socket

Content

1 pc(s)

Connection

Print

Mounting type

PCB

Compatible with

Panasonic

Compatible with series

Panasonic PA series

Width

5 mm

Height

14.3 mm

Length

22.6 mm

Dim

(L x W x H) 22.6 x 5 x 14.3 mm

Type

PA1APS

Type

PA 1 APS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 505418 Panasonic PA1APS Relay socket Compatible with series: Panasonic PA series (L x W x H) 22.6 x 5 x 14.3 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)