• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic APF1-PS-GD Relay socket Compatible with series: Panasonic PF series 1 pc(s)

1/2
Image similar
Product type
Relay socket
Connection
Print
Mounting type
PCB
Content
1 pc(s)
Operating voltage
24 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Relay socket

Content

1 pc(s)

Connection

Print

Mounting type

PCB

Operating voltage

24 V DC

Operating voltage
Compatible with

Panasonic

Compatible with series

Panasonic PF series

Dim
RoHS-compliant
Type

APF1-PS-GD

Type

APF 1-PS-GD

Description

Features

  • LED display (green, 3mm)
  • Retaining bracket.
  • This text is machine translated.