
Number
Minimum order quantity: 10
Total (€ 0.43 / piece)
€ 0.56
-23 %
€ 4.30
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø) 6.3 mm
- Capacity (elec.)
100 µF
- Nominal voltage
6.3 V
- Tolerance ±
20 %
- (Ø)
6.3 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEE-FK0J101AP
Documents & Downloads
Datasheet
Datasheet 1478457 Panasonic EEE-FK0J101AP Electrolytic capacitor SMD 100 µF 6.3 V 20 % (Ø) 6.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1478457 Panasonic EEE-FK0J101AP Electrolytic capacitor SMD 100 µF 6.3 V 20 % (Ø) 6.3 mm 1 pc(s)























