
Number
Minimum order quantity: 10
Total (€ 0.34 / piece)
€ 0.49
-31 %
€ 3.40
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø) 4 mm
- Capacity (elec.)
10 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- (Ø)
4 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
EEE-HD1C100AR
Documents & Downloads
Datasheet
Datasheet 1470287 Panasonic EEE-HD1C100AR Electrolytic capacitor SMD 10 µF 16 V 20 % (Ø) 4 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1470287 Panasonic EEE-HD1C100AR Electrolytic capacitor SMD 10 µF 16 V 20 % (Ø) 4 mm 1 pc(s)
























