
Number
Minimum order quantity: 5
Total (€ 1.29 / piece)
€ 6.45
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x L) 10 mm x 10.2 mm
- Capacity (elec.)
470 µF
- Nominal voltage
25 V
- Tolerance ±
20 %
- (Ø)
10 mm
2000 h
- Content
1 pc(s)
- Material
Aluminium
- Length
10.2 mm
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEEFP1E471AP
Documents & Downloads
Datasheet
Datasheet 444714 Panasonic EEEFP1E471AP Electrolytic capacitor SMD 470 µF 25 V 20 % (Ø x L) 10 mm x 10.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 444714 Panasonic EEEFP1E471AP Electrolytic capacitor SMD 470 µF 25 V 20 % (Ø x L) 10 mm x 10.2 mm 1 pc(s)





















