
Number
Minimum order quantity: 3
Total (€ 0.89 / piece)
€ 1.09
-18 %
€ 2.67
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x L) 8 mm x 10.2 mm
- Capacity (elec.)
100 µF
- Nominal voltage
50 V
- Tolerance ±
20 %
- (Ø)
8 mm
2000 h
- Content
1 pc(s)
- Material
Aluminium
- Length
10.2 mm
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEEFP1H101AP
Documents & Downloads
Datasheet
Datasheet 806563 Panasonic EEEFP1H101AP Electrolytic capacitor SMD 100 µF 50 V 20 % (Ø x L) 8 mm x 10.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 806563 Panasonic EEEFP1H101AP Electrolytic capacitor SMD 100 µF 50 V 20 % (Ø x L) 8 mm x 10.2 mm 1 pc(s)





















