
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 0.88 / piece)
€ 8.80
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMT
- Dim
(Ø x H) 6.3 mm x 7.7 mm
- Capacity (elec.)
100 µF
- Nominal voltage
25 V
- Tolerance ±
20 %
- Height
7.7 mm
- (Ø)
6.3 mm
10000 h
- Content
1 pc(s)
- Material
Polymer
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEHZA1E101XP
Documents & Downloads
Datasheet
Datasheet 1179678 Panasonic EEHZA1E101XP Electrolytic capacitor SMT 100 µF 25 V 20 % (Ø x H) 6.3 mm x 7.7 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1179678 Panasonic EEHZA1E101XP Electrolytic capacitor SMT 100 µF 25 V 20 % (Ø x H) 6.3 mm x 7.7 mm 1 pc(s)





















