
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 0.72 / piece)
€ 1.89
-62 %
€ 7.20
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMT
- Dim
(Ø x H) 5 mm x 5.8 mm
- Capacity (elec.)
22 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
5.8 mm
- (Ø)
5 mm
10000 h
- Content
1 pc(s)
- Material
Polymer
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEHZA1V220R
Documents & Downloads
Datasheet
Datasheet 1179695 Panasonic EEHZA1V220R Electrolytic capacitor SMT 22 µF 35 V 20 % (Ø x H) 5 mm x 5.8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1179695 Panasonic EEHZA1V220R Electrolytic capacitor SMT 22 µF 35 V 20 % (Ø x H) 5 mm x 5.8 mm 1 pc(s)





















