
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø) 16 mm
- Capacity (elec.)
22 µF
- Nominal voltage
450 V
- Tolerance ±
20 %
- (Ø)
16 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-25 °C
- Type
EEU-EE2W220S
Documents & Downloads
Datasheet
Datasheet 1472924 Panasonic EEU-EE2W220S Electrolytic capacitor Radial lead 7.5 mm 22 µF 450 V 20 % (Ø) 16 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1472924 Panasonic EEU-EE2W220S Electrolytic capacitor Radial lead 7.5 mm 22 µF 450 V 20 % (Ø) 16 mm 1 pc(s)























